
POE-175-95 | |
---|---|
DigiKey Part Number | 5270-POE-175-95-ND |
Manufacturer | Planet |
Manufacturer Product Number | POE-175-95 |
Description | 802.3bt PoE++ Injector, 1-Port 1 |
Customer Reference | |
Detailed Description | 54V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Planet | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 54V | |
Current - Output | 1.75 A | |
Power (Watts) - Per Port | 95W | |
Compliance | IEEE802.3at, IEEE802.3bt | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Efficiency | - | |
Mounting Type | Wall Mount | |
Size / Dimension | 6.69" L x 3.94" W x 1.57" H (170.0mm x 100.0mm x 40.0mm) | |
Approval Agency | CE, FCC | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $180.00000 | $180.00 |