
VC-231G | |
|---|---|
DigiKey Part Number | 2996-VC-231G-ND |
Manufacturer | Planet |
Manufacturer Part Number | VC-231G |
Description | Ethernet to VDSL2 Bridge 30a |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Planet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 300m, 1.4km | |
MTU | 1522 | |
Voltage - Input | 5V | |
Connector Type | RJ11, RJ45 | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.00000 | $152.00 |


