
29970200 | |
---|---|
DigiKey Part Number | 2657-29970200-ND |
Manufacturer | |
Manufacturer Product Number | 29970200 |
Description | IGT AVP REEL LED BOARD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Features | - | |
Size / Dimension | 44.5mm x 22mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.19000 | $21.19 |
10 | $18.01000 | $180.10 |
50 | $16.95000 | $847.50 |
100 | $15.89000 | $1,589.00 |