New Product
5373
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5373

DigiKey Part Number
2183-5373-ND
Manufacturer
Manufacturer Product Number
5373
Description
5V, 0.1A STEPDOWN VREG D45V1E2F5
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 100mA 5V - 65V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
65V
Voltage - Output 1
Current - Output (Max)
100mA
Power (Watts)
0.5 W
Features
OTP, SCP
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.60" L x 0.50" W x 0.11" H (15.2mm x 12.7mm x 2.8mm)
Supplier Device Package
D45V1E2F5
Control Features
Enable, Active Floating
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.75000$5.75