
PGS4104 | |
|---|---|
DigiKey Part Number | 3567-PGS4104-ND |
Manufacturer | |
Manufacturer Part Number | PGS4104 |
Description | SENSOR HYDROGEN I2C OUTPUT |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Posifa Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Hydrogen (H2) | |
Accuracy | ±6% | |
Output | Analog | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 4.75V ~ 5.5V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.00000 | $59.00 |
| 5 | $55.00000 | $275.00 |
| 10 | $49.00000 | $490.00 |
| 100 | $45.00000 | $4,500.00 |



