
PCIH47M400A1/AA | |
|---|---|
DigiKey Part Number | 2403-PCIH47M400A1/AA-ND |
Manufacturer | Positronic |
Manufacturer Product Number | PCIH47M400A1/AA |
Description | CONN HDR COMPACT PCI 47POS PCB |
Customer Reference | |
Detailed Description | 47 Connector Header, Male Pins Through Hole, Right Angle Blue CompactPCI® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | CompactPCI® | |
Number of Positions | 47 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 23 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.32000 | $37.32 |
| 10 | $30.32000 | $303.20 |
| 25 | $25.53000 | $638.25 |
| 50 | $22.05000 | $1,102.50 |
| 100 | $18.66000 | $1,866.00 |


