
A1-L001P001 | |
---|---|
DigiKey Part Number | 2668-A1-L001P001-ND |
Manufacturer | |
Manufacturer Product Number | A1-L001P001 |
Description | Electric Vehicle Battery Lug Bla |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Wire Terminal M6/M8 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Wire Terminal | |
Stud/Tab Size | M6/M8 | |
Terminal Style | Single Stud Hole | |
Mounting Type | Panel Mount | |
Termination | Screw | |
Wire Gauge | - | |
Features | DC IP67/IPX9 | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.54000 | $19.54 |
100 | $18.09000 | $1,809.00 |