LNK562DN-TL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Power Integrations
In Stock: 0
Unit Price: $0.74000
Datasheet
SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK562DN-TL

DigiKey Part Number
596-1135-2-ND - Tape & Reel (TR)
596-1135-1-ND - Cut Tape (CT)
596-1135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK562DN-TL
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz SO-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
70%
Frequency - Switching
66kHz
Power (Watts)
1.9 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
SO-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
100$0.61100$61.10
1,000$0.52000$520.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.52000$1,300.00
12,500$0.46250$5,781.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.