Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TNY286KG-TL | |
|---|---|
DigiKey Part Number | 596-TNY286KG-TLTR-ND - Tape & Reel (TR) 596-TNY286KG-TLCT-ND - Cut Tape (CT) 596-TNY286KG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TNY286KG-TL |
Description | IC OFFLINE SWITCH FLYBACK 12ESOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 124kHz ~ 140kHz 12-ESOP |
Datasheet | Datasheet |
EDA/CAD Models | TNY286KG-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 67% | |
Frequency - Switching | 124kHz ~ 140kHz | |
Power (Watts) | 10 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | |
Supplier Device Package | 12-ESOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 100 | $0.78730 | $78.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67000 | $670.00 |
| 10,000 | $0.57600 | $5,760.00 |



