TNY287DG-TL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $0.70000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $0.74000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $0.90000
Datasheet
Converter Offline Flyback Topology 124kHz ~ 140kHz SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY287DG-TL

DigiKey Part Number
596-TNY287DG-TLTR-ND - Tape & Reel (TR)
596-TNY287DG-TLCT-ND - Cut Tape (CT)
596-TNY287DG-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
TNY287DG-TL
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 124kHz ~ 140kHz SO-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
67%
Frequency - Switching
124kHz ~ 140kHz
Power (Watts)
11.5 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Control Features
EN
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
SO-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
100$0.70500$70.50
1,000$0.60000$600.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.60000$1,500.00
12,500$0.51600$6,450.00
Manufacturer Standard Packaging