
PS-1227 F1 | |
---|---|
DigiKey Part Number | 3288-PS-1227F1-ND |
Manufacturer | |
Manufacturer Product Number | PS-1227 F1 |
Description | Battery Lead Acid 12V 2.9AH GP |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 2.9Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.11" L x 2.20" W x 3.90" H (79.0mm x 56.0mm x 99.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | - | |
Standard Charge Current | 145mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.40000 | $13.40 |