
PS-1280 F2 | |
---|---|
DigiKey Part Number | 3288-PS-1280F2-ND |
Manufacturer | |
Manufacturer Product Number | PS-1280 F2 |
Description | Battery Lead Acid 12V 8.0AH GP |
Customer Reference | |
Detailed Description | 12V 12 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 8Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 2.56" W x 3.72" H (151.0mm x 65.0mm x 94.5mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 400mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.00000 | $18.00 |