
PH-D-XP | |
---|---|
DigiKey Part Number | 3688-PH-D-XP-ND |
Manufacturer | Power XP® |
Manufacturer Product Number | PH-D-XP |
Description | BATTERY ALKALINE 1.5V D |
Customer Reference | |
Detailed Description | D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.71" Dia x 2.42" H (18.0mm x 61.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 68°F (20°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
144 | $2.05000 | $295.20 |