
PS-1270F1 | |
|---|---|
DigiKey Part Number | 3414-PS-1270F1-ND |
Manufacturer | Powersonic |
Manufacturer Part Number | PS-1270F1 |
Description | BATTERY LEAD ACID 12V 7AH 12V |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 2.56" W x 3.70" H (151.0mm x 65.0mm x 94.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | - | |
Standard Charge Current | 350mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $25.94000 | $259.40 |
| 50 | $22.17000 | $1,108.50 |
| 100 | $18.90000 | $1,890.00 |


