110-87-322-41-001101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-87-322-41-001101

DigiKey Part Number
110-87-322-41-001101-ND
Manufacturer
Manufacturer Product Number
110-87-322-41-001101
Description
CONN IC DIP SOCKET 22POS GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 (2 x 11) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
22 (2 x 11)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.34000$1.34
18$1.09222$19.66
108$0.96213$103.91
504$0.86296$434.93
1,008$0.82177$828.34
Manufacturers Standard Package