


114-87-310-41-134191 | |
---|---|
DigiKey Part Number | 1212-1034-2-ND - Tape & Reel (TR) 1212-1034-1-ND - Cut Tape (CT) 1212-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 114-87-310-41-134191 |
Description | CONN IC DIP SOCKET 10POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 (2 x 5) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 10 (2 x 5) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.047" (1.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.11200 | $11.12 |
100 | $0.94480 | $94.48 |
500 | $0.84324 | $421.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.80299 | $802.99 |
2,000 | $0.76467 | $1,529.34 |
3,000 | $0.74311 | $2,229.33 |
5,000 | $0.71683 | $3,584.15 |
7,000 | $0.70002 | $4,900.14 |
10,000 | $0.68264 | $6,826.40 |