800-10-036-10-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.25000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.49000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.53753
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.90000
Datasheet

Similar


WEC
In Stock: 300
Unit Price: $1.50000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.44000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.80853
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.35626
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.65000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.80135
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.47137
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.37455
Datasheet

Similar


WEC
In Stock: 200
Unit Price: $2.54000
Datasheet
800-10-xxx-10-002101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-10-036-10-001101

DigiKey Part Number
800-10-036-10-001101-ND
Manufacturer
Manufacturer Product Number
800-10-036-10-001101
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.191" (4.85mm)
Contact Length - Post
0.121" (3.08mm)
Overall Contact Length
0.438" (11.12mm)
Insulation Height
0.116" (2.95mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
400$4.53543$1,814.17