
811-S1-003-30-016101 | |
---|---|
DigiKey Part Number | 1212-1522-ND |
Manufacturer | |
Manufacturer Product Number | 811-S1-003-30-016101 |
Description | CONN SPRING PISTON 3POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.28000 | $2.28 |
10 | $1.93800 | $19.38 |
25 | $1.81640 | $45.41 |
50 | $1.72960 | $86.48 |
100 | $1.64690 | $164.69 |
420 | $1.48824 | $625.06 |
840 | $1.41720 | $1,190.45 |
1,260 | $1.37725 | $1,735.34 |
2,520 | $1.31156 | $3,305.13 |