
811-SS-002-30-675101-CLIP | |
---|---|
DigiKey Part Number | 1212-811-SS-002-30-675101-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-002-30-675101-CLIP |
Description | CONN SPRING PISTON 2POS SMD, HIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-SS-002-30-675101-CLIP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.09000 | $2.09 |
10 | $1.77200 | $17.72 |
25 | $1.66080 | $41.52 |
50 | $1.58140 | $79.07 |
100 | $1.50580 | $150.58 |
250 | $1.41148 | $352.87 |
680 | $1.31525 | $894.37 |
1,360 | $1.25249 | $1,703.39 |
2,720 | $1.19275 | $3,244.28 |