Lamp, Magnifier 5 Diopter (2.25x), 5.00" (127.00mm) Diameter Fluorescent, 22W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

902-109

DigiKey Part Number
3235-902-109-ND
Manufacturer
Pro'sKit
Manufacturer Part Number
902-109
Description
2.25X(5D) WORKBENCH INSPECTION L
Customer Reference
Detailed Description
Lamp, Magnifier 5 Diopter (2.25x), 5.00" (127.00mm) Diameter Fluorescent, 22W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pro'sKit
Series
-
Packaging
Retail Package
Part Status
Active
Lamp/Magnifier Type
Lamp, Magnifier
Voltage
110 ~ 120V
Lens Style/Size
5 Diopter (2.25x), 5.00" (127.00mm) Diameter
Bulb
Fluorescent, 22W
Arm
-
Color
-
Mounting Type
Edge Clamp
Cord Length
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Eclipse Tools
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$68.56000$68.56