
902-460 | |
---|---|
DigiKey Part Number | 3235-902-460-ND |
Manufacturer | Pro'sKit |
Manufacturer Product Number | 902-460 |
Description | Heat Shrink Tubing, Asst Colors, |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Assorted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pro'sKit | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Values | 160 pcs - 4" (101.6mm) Lengths | |
Diameter | 60 ea of 1/16", 35 ea of 3/32", 25 ea of 1/8:, 20 ea of 3/16", 10 ea of 3/8", 2 ea of 1/4" | |
Color | Assorted | |
Shrinkage Ratio | 2 to 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.46000 | $17.46 |