cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC2400

DigiKey Part Number
2717-PC2400TB-ND - Tape & Box (TB)
Manufacturer
Procell
Manufacturer Product Number
PC2400
Description
Duracell Procell General Purpose
Customer Reference
Detailed Description
AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
41°F ~ 86°F (5°C ~ 30°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bright Way Group
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$0.55000$0.55