
X-Open | |
---|---|
DigiKey Part Number | 3005-X-Open-ND |
Manufacturer | |
Manufacturer Product Number | X-Open |
Description | X-Open open ear wireless earbuds |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Productech | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Earbuds | |
Material | Plastic | |
Color | Black | |
For Use With/Related Products | Audio, Video |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.97000 | $69.97 |
2 | $64.97000 | $129.94 |
3 | $61.97000 | $185.91 |
5 | $59.97000 | $299.85 |