
X3-PRO-W | |
---|---|
DigiKey Part Number | 3005-X3-PRO-W-ND |
Manufacturer | TREBLAB |
Manufacturer Product Number | X3-PRO-W |
Description | TREBLAB X3 PRO- WIRELESS EARBUDS |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TREBLAB | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Earbuds/Headphones | |
Material | - | |
Color | Black | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.97000 | $59.97 |
2 | $55.97000 | $111.94 |
3 | $53.97000 | $161.91 |
5 | $49.97000 | $249.85 |