
X9-Pro | |
|---|---|
DigiKey Part Number | 3005-X9-Pro-ND |
Manufacturer | TREBLAB |
Manufacturer Product Number | X9-Pro |
Description | X9-Pro wireless earbuds |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TREBLAB | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Wireless Earphones | |
Material | Plastic | |
Color | Black | |
For Use With/Related Products | iPhone, iPod, iPad, Mobile Phone, MP3, MP4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.97000 | $69.97 |
| 2 | $64.97000 | $129.94 |
| 3 | $60.97000 | $182.91 |
| 5 | $55.97000 | $279.85 |

