FS31X106K250EPG is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.20000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $0.60000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.89000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.03000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.09000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.23894
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS31X106K250EPG

DigiKey Part Number
5440-FS31X106K250EPGTR-ND - Tape & Reel (TR)
Manufacturer
Prosperity Dielectrics Co. Ltd
Manufacturer Product Number
FS31X106K250EPG
Description
CAP CER 1206 X7R 10UF 10% 25V
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Prosperity Dielectrics Co. Ltd
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.