Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Prostat | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistance and Resistivity | |
Features | RTT or RTG Measurements | |
Power Supply Type | Rechargeable Battery | |
Includes | Cable, Certificate, Charger, Clips, Test Leads, Test Plate |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,195.00000 | $2,195.00 |