C2101A.12.05

DigiKey Part Number
C2101Y-100-ND
Manufacturer
Manufacturer Product Number
C2101A.12.05
Description
HOOK-UP STRND 22AWG YELLOW 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 0
Unit Price: $41.34000
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 0
Unit Price: $33.09000
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 0
Unit Price: $41.34000
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: $22.75000
HOOK-UP STRND 22AWG ORANGE 100'
In-Stock: 0
Unit Price: $22.08000
Alternate Length
HOOK-UP STRND 22AWG 600V YELLOW
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG YELLOW 1000'
In-Stock: 0
Unit Price: