Image for C0688A.38.10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0688A.38.10

DigiKey Part Number
C0688A.38.10-ND
Manufacturer
Manufacturer Part Number
C0688A.38.10
Description
CABLE 15CON 24AWG GRAY SHLD 500'
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.354" (8.99mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
UL Style 2919
Features
Low Capacitance
Voltage
30 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.