
C8001.18.07 | |
---|---|
DigiKey Part Number | C8001.18.07-ND |
Manufacturer | |
Manufacturer Product Number | C8001.18.07 |
Description | CABLE TWINAXIAL 20AWG 500' |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG 500.0' (152.40m) 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Prysmian Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 7 Strands / 28 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Foil, Braid | |
Impedance | 78 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Blue | |
Usage | Data Transmission, PLC | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.020" (0.51mm) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 57% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - | |
Base Product Number |