

AP10S277GH | |
|---|---|
DigiKey Part Number | 5553-AP10S277GH-ND |
Manufacturer | PSP Products |
Manufacturer Product Number | AP10S277GH |
Description | SPD 320V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PSP Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 320V | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 25 kA | |
Operating Temperature | -40°C ~ 70°C | |
Features | Thermally Protected, Visual Life Indicator | |
Mounting Type | Chassis Mount | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.00000 | $24.00 |
| 25 | $20.76000 | $519.00 |
| 250 | $17.95000 | $4,487.50 |
| 500 | $16.70000 | $8,350.00 |

