

AP5P277G | |
|---|---|
DigiKey Part Number | 5553-AP5P277G-ND |
Manufacturer | PSP Products |
Manufacturer Product Number | AP5P277G |
Description | SPD 320V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PSP Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 320V | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Operating Temperature | -40°C ~ 70°C | |
Features | Thermally Protected | |
Mounting Type | Chassis Mount | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.00000 | $15.00 |
| 25 | $12.97000 | $324.25 |
| 250 | $11.22000 | $2,805.00 |
| 500 | $10.44000 | $5,220.00 |

