TFMOV15S201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFMOV15S201

DigiKey Part Number
5553-TFMOV15S201-ND
Manufacturer
Manufacturer Product Number
TFMOV15S201
Description
SPD 170VDC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 170VDC MCOV 1 Pole
Product Attributes
Type
Description
Select All
Category
Manufacturer
SETsafe | SETfuse
Series
*
Packaging
Bulk
Part Status
Active
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
170VDC
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Discharge (Max) (8/20µS)
10 kA
Operating Temperature
-
Features
-
Mounting Type
Through Hole
Approval Agency
CQC, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,180
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from PSP Products
A separate $8.88 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.98000$1.98
25$1.78200$44.55
250$1.60000$400.00
500$1.44342$721.71