MM-S6AK-0.5-28PVC-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-S6AK-09-28PVC-F

DigiKey Part Number
3505-MM-S6AK-09-28PVC-F-ND
Manufacturer
Manufacturer Product Number
MM-S6AK-09-28PVC-F
Description
THIN C6A 28AWG UFTP PVC 9 BK
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PT Speed
Series
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.00' (2.74m)
Shielding
Shielded
Color
Black
Features
10G, 28AWG, OD5.2mm, Bend Radius 16mm, UFTP, UltraSoft
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from PTspeed
FREE SHIPPING on orders of $20.00 or more for products shipped by PTspeed
All prices are in USD
Box
QuantityUnit PriceExt Price
1$17.35000$17.35
10$16.83000$168.30
20$16.48250$329.65
40$15.96200$638.48