
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | Modular RJ45 Plug | |
Features | 5.5mm OD, PVC, Snagless | |
Color | Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.95000 | $2.95 |
3 | $2.80000 | $8.40 |
5 | $2.66000 | $13.30 |