
AS015100MR-R | |
---|---|
DigiKey Part Number | 668-AS015100MR-R-ND |
Manufacturer | |
Manufacturer Product Number | AS015100MR-R |
Description | SPEAKER 100OHM 300MW TOP PT 86DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms General Purpose Speaker 300 mW 850 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS015100MR-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 850 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 100 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 5% Max |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.18000 | $2.18 |
10 | $1.77500 | $17.75 |
25 | $1.63600 | $40.90 |
50 | $1.53820 | $76.91 |
100 | $1.44630 | $144.63 |
300 | $1.31253 | $393.76 |
500 | $1.25488 | $627.44 |
1,000 | $1.18098 | $1,180.98 |
5,000 | $1.16250 | $5,812.50 |