Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 65dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTB-0940-T-3V-R

DigiKey Part Number
668-SMTB-0940-T-3V-RTR-ND - Tape & Reel (TR)
668-SMTB-0940-T-3V-RCT-ND - Cut Tape (CT)
668-SMTB-0940-T-3V-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SMTB-0940-T-3V-R
Description
BUZZER PIEZO 3V 9X9MM W SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 65dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMTB-0940-T-3V-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
1 ~ 25V
Frequency
4kHz
Technology
Piezo
Sound Pressure Level (SPL)
65dB @ 3V, 10cm
Current - Supply
3mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.354" L x 0.354" W (9.00mm x 9.00mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$1.08800$10.88
25$0.99000$24.75
50$0.92220$46.11
100$0.85980$85.98
250$0.78472$196.18
500$0.76624$383.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.62601$1,252.02
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.