Similar
14A-2.5-28B31 | |
|---|---|
DigiKey Part Number | 14A-2.5-28B31-ND |
Manufacturer | |
Manufacturer Part Number | 14A-2.5-28B31 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 180mA, Series 90mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 180mA, Series 90mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 28.58mm | |
Voltage - Isolation | - | |
Weight | 0.25 lb (113.4 g) |



