ABPY00160808601Y00

DigiKey Part Number
553-ABPY00160808601Y00TR-ND - Tape & Reel (TR)
553-ABPY00160808601Y00CT-ND - Cut Tape (CT)
553-ABPY00160808601Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABPY00160808601Y00
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
In-Stock: 18,500
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.14000$1.40
25$0.12120$3.03
50$0.10880$5.44
100$0.09710$9.71
250$0.08316$20.79
500$0.07352$36.76
1,000$0.06458$64.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04855$194.20
8,000$0.04750$380.00
Manufacturers Standard Package