
ANT1110LL40R2590A | |
|---|---|
DigiKey Part Number | 553-ANT1110LL40R2590ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | ANT1110LL40R2590A |
Description | ANTENNA CHIP CERAMIC TYPE40 |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.685GHz | |
Frequency Range | 2.87GHz ~ 8.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 6dB | |
Gain | 3.32dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.049" (1.25mm) | |
Applications | UWB | |
Base Product Number |

