ANT8010LL05R1575A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT8010LL05R1575A

DigiKey Part Number
553-ANT8010LL05R1575ATR-ND - Tape & Reel (TR)
553-ANT8010LL05R1575ACT-ND - Cut Tape (CT)
553-ANT8010LL05R1575ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT8010LL05R1575A
Description
ANTENNA CHIP GPS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
10dB
Gain
0.67dBi
Power - Max
1 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.24000$2.40
25$0.21320$5.33
100$0.18370$18.37
250$0.16972$42.43
500$0.16126$80.63
1,000$0.15431$154.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16740$502.20
6,000$0.15255$915.30
9,000$0.14500$1,305.00
15,000$0.13654$2,048.10
21,000$0.13155$2,762.55
30,000$0.12670$3,801.00
75,000$0.12500$9,375.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.