BBNQ00100505601Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.12000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.10000
Datasheet
ABNQ00160808121Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBNQ00100505601Y00

DigiKey Part Number
553-BBNQ00100505601Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBNQ00100505601Y00
Description
FERRITE BEAD 600 OHM 0402 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1.2Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable