10 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1A 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBSY00100505100Y00

DigiKey Part Number
553-BBSY00100505100Y00TR-ND - Tape & Reel (TR)
553-BBSY00100505100Y00CT-ND - Cut Tape (CT)
553-BBSY00100505100Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
BBSY00100505100Y00
Description
FERRITE BEAD 10 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1A 25mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03200$0.32
25$0.02800$0.70
50$0.02520$1.26
100$0.02270$2.27
250$0.01960$4.90
500$0.01752$8.76
1,000$0.01558$15.58
5,000$0.01164$58.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01014$101.40
20,000$0.00874$174.80
30,000$0.00860$258.00
Manufacturer Standard Packaging