
BMRA000404202R2MA1 | |
---|---|
DigiKey Part Number | 553-BMRA000404202R2MA1TR-ND - Tape & Reel (TR) 553-BMRA000404202R2MA1CT-ND - Cut Tape (CT) 553-BMRA000404202R2MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA000404202R2MA1 |
Description | FIXED IND 2.2UH 3A 58 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.181" W (4.10mm x 4.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.53800 | $5.38 |
100 | $0.44220 | $44.22 |
1,000 | $0.36365 | $363.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.32084 | $641.68 |
4,000 | $0.30256 | $1,210.24 |
6,000 | $0.29237 | $1,754.22 |
10,000 | $0.28002 | $2,800.20 |
14,000 | $0.27219 | $3,810.66 |
20,000 | $0.27166 | $5,433.20 |