
BMRF00101040R47MD1 | |
---|---|
DigiKey Part Number | 553-BMRF00101040R47MD1TR-ND - Tape & Reel (TR) 553-BMRF00101040R47MD1CT-ND - Cut Tape (CT) 553-BMRF00101040R47MD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRF00101040R47MD1 |
Description | FIXED IND 470NH 33A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 33 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.398" W (11.60mm x 10.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.63800 | $6.38 |
100 | $0.52430 | $52.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.45736 | $228.68 |
1,000 | $0.43126 | $431.26 |
1,500 | $0.41669 | $625.03 |
2,500 | $0.39906 | $997.65 |
3,500 | $0.38787 | $1,357.55 |
5,000 | $0.37636 | $1,881.80 |
12,500 | $0.35350 | $4,418.75 |