
BSCQ000603030N9B00 | |
---|---|
DigiKey Part Number | 553-BSCQ000603030N9B00TR-ND - Tape & Reel (TR) 553-BSCQ000603030N9B00CT-ND - Cut Tape (CT) 553-BSCQ000603030N9B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCQ000603030N9B00 |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.9 nH Unshielded Multilayer Inductor 900 mA 60mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 0.9 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02400 | $0.24 |
25 | $0.02160 | $0.54 |
50 | $0.02000 | $1.00 |
100 | $0.01850 | $1.85 |
250 | $0.01676 | $4.19 |
500 | $0.01552 | $7.76 |
1,000 | $0.01439 | $14.39 |
2,500 | $0.01301 | $32.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01004 | $150.60 |
30,000 | $0.00947 | $284.10 |
45,000 | $0.00915 | $411.75 |
75,000 | $0.00876 | $657.00 |
105,000 | $0.00851 | $893.55 |
150,000 | $0.00826 | $1,239.00 |
375,000 | $0.00765 | $2,868.75 |
750,000 | $0.00721 | $5,407.50 |