
DPX1608LKEFR2460L | |
---|---|
DigiKey Part Number | 553-DPX1608LKEFR2460LTR-ND - Tape & Reel (TR) 553-DPX1608LKEFR2460LCT-ND - Cut Tape (CT) 553-DPX1608LKEFR2460LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LKEFR2460L |
Description | DIPLEXER WIFI 7 2.4G/5-7G EF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.17GHz ~ 5.875GHz, 5.875GHz ~ 7.125GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.17GHz ~ 5.875GHz, 5.875GHz ~ 7.125GHz | |
Low Band Attenuation (min / max dB) | 30.00dB / 34.00dB | |
High Band Attenuation (min / max dB) | 35.00dB / 42.50dB | |
Return Loss (Low Band / High Band) | 13.0dB / 11.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.09200 | $0.92 |
25 | $0.08680 | $2.17 |
100 | $0.07920 | $7.92 |
250 | $0.07460 | $18.65 |
500 | $0.07132 | $35.66 |
1,000 | $0.06823 | $68.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05002 | $200.08 |
8,000 | $0.04793 | $383.44 |
12,000 | $0.04676 | $561.12 |
20,000 | $0.04534 | $906.80 |
28,000 | $0.04444 | $1,244.32 |
40,000 | $0.04351 | $1,740.40 |
100,000 | $0.04125 | $4,125.00 |
200,000 | $0.03965 | $7,930.00 |