CPL0605LL15R2460A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX2012LKUCRWH46L

DigiKey Part Number
553-DPX2012LKUCRWH46LTR-ND - Tape & Reel (TR)
553-DPX2012LKUCRWH46LCT-ND - Cut Tape (CT)
553-DPX2012LKUCRWH46LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX2012LKUCRWH46L
Description
ANT LTE & N77 5GHZ DIPLEXER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.496GHz ~ 2.69GHz / 5.15GHz ~ 5.925GHz 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
2.496GHz ~ 2.69GHz / 5.15GHz ~ 5.925GHz
Low Band Attenuation (min / max dB)
17.00dB / 20.00dB
High Band Attenuation (min / max dB)
22.00dB / 27.00dB
Return Loss (Low Band / High Band)
12.0dB / 12.0dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.27200$2.72
25$0.25560$6.39
100$0.23370$23.37
250$0.22044$55.11
500$0.21104$105.52
1,000$0.20218$202.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18589$743.56
8,000$0.17843$1,427.44
12,000$0.17427$2,091.24
20,000$0.16922$3,384.40
28,000$0.16601$4,648.28
40,000$0.16271$6,508.40
Manufacturers Standard Package