DST4-24B18 | |
---|---|
DigiKey Part Number | DST4-24B18-ND |
Manufacturer | |
Manufacturer Product Number | DST4-24B18 |
Description | PWR XFMR LAMINATED 6VA TH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.40mm L x 33.27mm W | |
Height - Seated (Max) | 33.27mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |