P1170.502NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.98627
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: $2.03000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.88000
Datasheet

Similar


Bourns Inc.
In Stock: 194
Unit Price: $1.01000
Datasheet
P1170NL/P1171NL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1170.502NLT

DigiKey Part Number
553-1968-2-ND - Tape & Reel (TR)
553-1968-1-ND - Cut Tape (CT)
553-1968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1170.502NLT
Description
FIXED IND 5UH 6.4A 12 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 µH Shielded Wirewound Inductor 6.4 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1170.502NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
5 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.98627$1,972.54
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.